65638 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 15 m, PUR, black, 4 A, 65638

Order No.: 50F3246
EAN: 4099891126780
MPN:
65638
RKWT 4-251/15 M
Series: RKWT
65638 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
21.4914 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
644.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
21.4914 €

Actuator/sensor single-ended cordset, RKWT 4-251/15 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR orange cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 15 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei