6640 | Lumberg Automation
Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 8 pole, 2 m, TPE, blue, 6640
Order No.: 50F1440
EAN: 4099891115364
MPN:
6640
J424TPESTJT02.0M
Unit Price (€ / pc.)
27.9769 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Industrial Ethernet , J424TPESTJT02.0M, Lumberg Automation
Industrial Ethernet CAT 5E, TPE unshielded, 4-pair, 24 AWG cable, bonded-pairs, stranded (7x32) tinned copper conductors, polyolefin insulation, and industrial grade sunlight-and-oil-resistant, teal jacket.
Technical specifications
Connection (1) | RJ45-Kabelstecker, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Colour | blau | |
Cable length | 2 m | |
LED display | No | |
Material | TPE | |
Pin number | 8-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |