665 | Lumberg Automation

Sensor actuator cable, D-Sub-Cable plug, angled to M23-cable socket, straight, 9 pole, 15 m, PUR, purple, 665

Order No.: 50F0266
EAN: 4099891108229
MPN:
665
0955 284 204/15 M
Series: 0955284
Lumberg Automation
665 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
165.6242 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
165.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
165.6242 €

PUR cable, 0955 284 204/15 M, Lumberg Automation

Interbus Remote Bus PUR cable; double ended; assembled female M23 and male 9-pin SUB D connectors.

Technical specifications
Connection (1) D-Sub-Cable plug, angled
Connection (2) M23-cable socket, straight
Colour purple
Cable length 15 m
LED display No
Material PUR
max. Voltage 500 V
Pin number 9 pole
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes