6712 | Lumberg Automation

Sensor actuator cable, M23-cable socket, angled to open end, 19 pole, 5 m, TPE, yellow, 6712

Order No.: 50F8350
EAN: 4099891160623
MPN:
6712
RKWU 19-S4740/5 M
Series: RKWU
6712 Lumberg Automation Sensor-Actuator Cables Image 1
6712 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
119.3451 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
119.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
119.3451 €

Single-ended cordset, RKWU 19-S4740/5 M, Lumberg Automation

M23 Power single-ended cordset: Female, angled, 19-pin, yellow body, 120 V AC/DC, 16x8 A + 3x10 A; TPE yellow cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Filter Property Value
Connection (1) M23-cable socket, angled
Connection (2) open end
Pin number 19 pole
Cable length 5 m
Colour yellow
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No