6713 | Lumberg Automation

Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 15 m, TPE, yellow, 6713

Order No.: 50F8351
EAN: 4099891160630
MPN:
6713
RKU 19-S4740/15 M
Series: RKU
6713 Lumberg Automation Sensor-Actuator Cables Image 1
6713 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
156.0685 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
780.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
156.0685 €

Single-ended cordset, RKU 19-S4740/15 M, Lumberg Automation

M23 Power single-ended cordset: Female, straight, 19-pin, yellow body, 120 V AC/DC, 16x8 A + 3x10 A; TPE yellow cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabeldose, gerade
Connection (2) offenes Ende
Colour gelb
Cable length 15 m
LED display No
Material TPE
max. Voltage 125 V
Pin number 19-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei