6869 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 0.6 m, PUR, black, 6869
Unit Price (€ / pc.)
12.8163 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Single-ended cordset, 0935 253 122/0,6 M, Lumberg Automation
CANopen/DeviceNet Data single-ended cordset: M12 Standard, female, straight, 5-pin, A-coded, black body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm²
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 0.6 m | |
Material | PUR | |
max. Spannung | 60 V | |
Polzahl | 5-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |