693 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 693

Order No.: 50F5021
EAN: 4099891137984
MPN:
693
RST 4-500/2 M
Series: RST
693 Lumberg Automation Sensor-Actuator Cables Image 1
693 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
12.7449 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
127.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.7449 €

Actuator/sensor single-ended cordset, RST 4-500/2 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes