69588 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 0.5 m, PUR, black, 4 A, 69588

Order No.: 50F6611
EAN: 4099891151614
MPN:
69588
RSTS 5-298/0,5 M
Series: RSTS
69588 Lumberg Automation Sensor-Actuator Cables Image 1
69588 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
161.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.1602 €

Actuator/sensor single-ended cordset, RSTS 5-298/0,5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 5-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 0.5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei