70353 | Lumberg Automation

Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 5 m, TPU, black, 70353

Order No.: 50F8694
EAN: 4099891162337
MPN:
70353
RKUS 19-352/5 M
Series: RKUS
70353 Lumberg Automation Sensor-Actuator Cables Image 1
70353 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
89.3214 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
446.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
89.3214 €

Single-ended cordset, RKUS 19-352/5 M, Lumberg Automation

M23 Power single-ended cordset: Female, straight, 19-pin, shielded, black body, 120 V AC/DC, 16x8 A + 3x10 A; TPU black cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material TPU
max. Voltage 125 V
Pin number 19-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei