70977 | Lumberg Automation
Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 50 m, PUR, black, 70977
Unit Price (€ / pc.)
371.1372 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Single-ended cordset, RKUE 19-242/50 M, Lumberg Automation
M23 Power single-ended cordset: Female, straight, 19-pin(18+PE), black body, 120 V AC/DC, 16x8 A + 2x10 A ; PUR black cable, 16x0.5 mm² + 3x1.0 mm².
Technical specifications
Connection (1) | M23-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 50 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 125 V | |
Pin number | 19-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |