71271 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 3 m, PVC, gray, 71271

Order No.: 50F0211
EAN: 4099891107802
MPN:
71271
0935 613 301/3 M
Series: 0935613
71271 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
90.0235 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
900.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
90.0235 €

Double-ended cordset, 0935 613 301/3 M, Lumberg Automation

DeviceNet THICK cable for trunk or drop line; double-ended cordset, 5 pole 7/8 male straight (external threads) to 7/8" female straight connector.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) 7/8"-Kabeldose, gerade
Colour grau
Cable length 3 m
LED display No
Material PVC
max. Voltage 300 V
Pin number 5-polig
Degree of protection (IP) IP68
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes