71277 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to open end, 5 pole, 3 m, gray, 71277

Order No.: 50F8698
EAN: 4099891162368
MPN:
71277
0935 613 302/3 M
Series: 0935613
71277 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
93.1175 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
93.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.1175 €

Single-ended cordset, 0935 613 302/3 M, Lumberg Automation

DeviceNet THICK cable for trunk or drop line; single-ended cordset, 5 pole 7/8 male straight (external threads) connector.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) offenes Ende
Colour grau
Cable length 3 m
max. Voltage 300 V
Pin number 5-polig
Degree of protection (IP) IP68
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes