71282 | Lumberg Automation
Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 pole, 2 m, gray, 71282
Unit Price (€ / pc.)
61.9038 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Single-ended cordset, 0935 613 303/2 M, Lumberg Automation
DeviceNet THICK cable for trunk or drop line; single-ended cordset, 5 pole 7/8 female connector.
Technical specifications
Connection (1) | 7/8"-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | grau | |
Cable length | 2 m | |
max. Voltage | 300 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |