714 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 714

Order No.: 50F2305
EAN: 4099891119386
MPN:
714
RKMV 4-500/5 M
Series: RKMV
714 Lumberg Automation Sensor-Actuator Cables Image 1
714 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.6362 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
166.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.6362 €

Actuator/sensor single-ended cordset, RKMV 4-500/5 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes