7174 | Lumberg Automation
Sensor actuator cable, 7/8"-cable socket, angled to open end, 5 pole, TPE, yellow, 8 A, 7174
Unit Price (€ / pc.)
84.8827 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Single-ended cordset, RKW 50-777/20 F, Lumberg Automation
Mini 7/8" single-ended cordset, female right angle, 5-poles with internal threads and yellow TPE 16 gauge molded cable, US color code.
Technical specifications
Connection (1) | 7/8"-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | gelb | |
LED display | No | |
Material | TPE | |
max. Voltage | 250 V | |
Rated current | 8 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |