72442 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 72442

Order No.: 50F0143
EAN: 4099891107307
MPN:
72442
0935 253 106/5 M
Series: 0935253
72442 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.8896 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
189.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
37.8896 €

Single-ended cordset, 0935 253 106/5 M, Lumberg Automation

CANopen/DeviceNet Data single-ended cordset: M12 Standard, female, angled, 5-pin, A-coded, black body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei