72925 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 15 m, PUR, black, 2 A, 72925

Order No.: 50F3454
EAN: 4099891128418
MPN:
72925
RKWT 8-282/15 M
Series: RKWT
72925 Lumberg Automation Sensor-Actuator Cables Image 1
72925 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
46.9217 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
234.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
46.9217 €

Actuator/sensor single-ended cordset, RKWT 8-282/15 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 8-pin, A-coded, translucent body, 30 V AC/DC, 2 A; PUR black cable, 7-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 8-polig
Cable length 15 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei