73590 | Lumberg Automation

Sensor actuator cable, M23-cable socket, straight to open end, 6 pole, 20 m, PUR, black, 73590

Order No.: 50F8703
EAN: 4099891162405
MPN:
73590
RKU A 6-203/20 M
Series: RKU
73590 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
77.6713 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
388.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
77.6713 €

Power supply cable, RKU A 6-203/20 M, Lumberg Automation

Power supply cable for Installation Remote Bus modules, single ended with 6-pole female M23 connector, 3 conductor cable.

Technical specifications
Filter Property Value
Connection (1) M23-cable socket, straight
Connection (2) open end
Pin number 6 pole
Cable length 20 m
Colour black
Material PUR
Degree of protection (IP) IP67
max. Voltage 300 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No