7427 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 4 pole, 1 m, TPE, turquoise, 7427

Order No.: 50F0873
EAN: 4099891112738
MPN:
7427
0985 706 104/1 M
Series: 0985706
7427 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
34.0816 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
340.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
34.0816 €

Double-ended cordset, 0985 706 104/1 M, Lumberg Automation

EtherNet/IP, high-flex, double-ended cordset, M12 female 4 pin, D-coded receptacle to male RJ45, 24 AWG, teal TPE jacket, stranded/ unshielded with 2 twisted pairs.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour türkis
Cable length 1 m
LED display No
Material TPE
Pin number 4-polig
Degree of protection (IP) IP20/IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei