749 | Lumberg Automation
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 15 m, PUR, black, 4 A, 749
Unit Price (€ / pc.)
33.32 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Actuator/sensor single-ended cordset, RKWT 5-72/15 M, Lumberg Automation
M12 Standard Actuator/sensor single-ended cordset: Female, angled, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 15 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |