75190 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 20 m, PUR, black, 4 A, 75190

Order No.: 50F2951
EAN: 4099891124373
MPN:
75190
RKT/LED A 4-3-224/20 M
Series: RKT
75190 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
34.3672 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
171.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
34.3672 €

Actuator/sensor single-ended cordset, RKT/LED A 4-3-224/20 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 20 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei