75618 | Lumberg Automation

Sensor actuator cable, 7/8"-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 8 A, 75618

Order No.: 50F8706
EAN: 4099891162436
MPN:
75618
0905 356 311/5 M
Series: 0905356
75618 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
84.7161 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
84.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.7161 €

Power supply cable, 0905 356 311/5 M, Lumberg Automation

DeviceNet Power Supply Cable; Single-ended with 7/8 female connector, 4 poles.

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
Material PUR
max. Voltage 300 V
Rated current 8 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei