7737 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 2 m, PUR, yellow, 4 A, 7737

Order No.: 50F4806
EAN: 4099891136345
MPN:
7737
RST 3-RKMWV 3-341/2 M
Series: RST
7737 Lumberg Automation Sensor-Actuator Cables Image 1
7737 Lumberg Automation Sensor-Actuator Cables Image 2
7737 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
18.5997 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
186.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.5997 €

Actuator/sensor double-ended cordset, RST 3-RKMWV 3-341/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M12 Standard connector to female angled A-coded translucent 3-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A; PUR yellow cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe gelb
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei