7752 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 4 pole, 5 m, PUR, yellow, 4 A, 7752

Order No.: 50F5117
EAN: 4099891138691
MPN:
7752
RST 4-RKMWV 4-377/5 M
Series: RST
7752 Lumberg Automation Sensor-Actuator Cables Image 1
7752 Lumberg Automation Sensor-Actuator Cables Image 2
7752 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
23.4668 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
234.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
23.4668 €

Actuator/sensor double-ended cordset, RST 4-RKMWV 4-377/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M8 Standard connector, 30 V AC/DC, 4 A; PUR yellow cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 5 m
Colour yellow
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No