77682 | Lumberg Automation

Sensor actuator cable, 7/8"-cable socket, straight to open end, 4 pole, 0.7 m, PVC, orange, 9 A, 77682

Order No.: 50F8715
EAN: 4099891162528
MPN:
77682
RK 40-02/0,7 M
Series: RK
77682 Lumberg Automation Sensor-Actuator Cables Image 1
77682 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.6957 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,669.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
16.6957 €

Single-ended cordset, RK 40-02/0,7 M, Lumberg Automation

Power single-ended cordset: Female, straight, 7/8", 4-pin, orange body, 230 V AC/DC, 9 A; PVC orange cable, 0.50 mm²

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 0.7 m
Colour orange
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 9 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei