78045 | Lumberg Automation

Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 pole, 25 m, PUR, black, 78045

Order No.: 50F8716
EAN: 4099891162535
MPN:
78045
0905 204 301/25 M
Series: 0905204
78045 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
173.7876 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
173.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
173.7876 €

Power supply cable, 0905 204 301/25 M, Lumberg Automation

Profibus power supply cable, single-ended cordset, 7/8 female connector 5 poles.

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 25 m
LED display No
Material PUR
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei