78774 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 10 m, PUR, black, 78774

Order No.: 50F0005
EAN: 4099891106225
MPN:
78774
0905 204 302/1 M
Series: 0905204
78774 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
81.6935 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
816.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
81.6935 €

Power supply cable, 0905 204 302/1 M, Lumberg Automation

Profibus power supply cable, double-ended cordset, 7/8 male connector to 7/8" female connector, 5 poles, 0.6 meters.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) 7/8"-Kabeldose, gerade
Colour schwarz
Cable length 10 m
LED display No
Material PUR
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei