78806 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 20 m, PUR, black, 78806
Unit Price (€ / pc.)
84.0378 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Power supply cable, 0905 204 302/2 M, Lumberg Automation
Profibus power supply cable, double-ended cordset, 7/8 male connector to 7/8" female connector, 5 poles, 0.6 meters.
Technical specifications
Connection (1) | 7/8"-Kabelstecker, gerade | |
Connection (2) | 7/8"-Kabeldose, gerade | |
Colour | schwarz | |
Cable length | 20 m | |
LED display | No | |
Material | PUR | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |