78859 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 0.5 m, PVC, orange, 4 A, 78859

Order No.: 50F1671
EAN: 4099891116828
MPN:
78859
PRST 4-PRKWT/LED P 4-295/0,5 M
Series: PRST
78859 Lumberg Automation Sensor-Actuator Cables Image 1
78859 Lumberg Automation Sensor-Actuator Cables Image 2
78859 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
38.1157 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
381.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
38.1157 €

Actuator/sensor double-ended cordset, PRST 4-PRKWT/LED P 4-295/0,5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded orange 4-pin M12 F&B (PVC) connector to female angled A-coded transparent 4-pin M12 F&B (PVC) connector with 3xLEDs (PNP), 10-30 V DC, 4 A; PVC black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 0.5 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei