80215 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 5 m, PVC, yellow, 4 A, 80215

Order No.: 50F6162
EAN: 4099891147938
MPN:
80215
RST 5-RKT 5-56/5 M
Series: RST
80215 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
26.3823 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
263.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
26.3823 €

Actuator/sensor double-ended cordset, RST 5-RKT 5-56/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 5-pin M12 Standard connector to female straight A-coded translucent 5-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PVC orange cable, 5-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 5 m
Colour yellow
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No