81209 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1 m, PUR, black, 4 A, 81209

Order No.: 50F2672
EAN: 4099891122201
MPN:
81209
RKT 4-RKT 4-225/1 M
Series: RKT
81209 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.3847 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
203.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.3847 €

Actuator/sensor double-ended cordset, RKT 4-RKT 4-225/1 M, Lumberg Automation

Actuator/sensor double-ended cordset: Female straight A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Colour schwarz
Cable length 1 m
LED display No
Material PUR
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei