81489 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.15 m, black, 81489
Unit Price (€ / pc.)
39.9483 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Actuator/sensor cordset, ASB 2-RKT 5-228/0,15 M, Lumberg Automation
Actuator/sensor cordset, double-ended, M12 Duo male connector with one M12 male connector and one M12 female connector, self-locking threaded joint.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Colour | schwarz | |
Cable length | 0.15 m | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |