8166 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 2 A, 8166

Order No.: 50F2037
EAN: 4099891117474
MPN:
8166
RKM 4-329/5 M
Series: RKM
8166 Lumberg Automation Sensor-Actuator Cables Image 1
8166 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.7564 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
137.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.7564 €

Actuator/sensor single-ended cordset, RKM 4-329/5 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 2 A; PUR black cable, 4-wires, 0.14 mm².

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes