82158 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, angled to open end, 5 pole, 5 m, black, 82158

Order No.: 50F8727
EAN: 4099891162634
MPN:
82158
0905 204 310/5 M
Series: 0905204
82158 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
72.3401 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
144.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
72.3401 €

Power supply cable, 0905 204 310/5 M, Lumberg Automation

Profibus power supply cable, single-ended 7/8 male 90 connector, 5 poles.

Technical specifications
Connection (1) 7/8"-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei