82164 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, angled to 7/8"-cable socket, angled, 4 pole, 5 m, PUR, black, 8 A, 82164
Unit Price (€ / pc.)
70.6146 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Power supply cable, 0905 356 304/5 M, Lumberg Automation
DeviceNet Power Supply Cable; Single-ended with 7/8 female, right angle connector, 4 poles.
Technical specifications
Connection (1) | 7/8"-Kabelstecker, abgewinkelt | |
Connection (2) | 7/8"-Kabeldose, abgewinkelt | |
Colour | schwarz | |
Cable length | 5 m | |
Material | PUR | |
max. Voltage | 300 V | |
Rated current | 8 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |