8241 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 2 m, TPE, yellow, 8 A, 8241

Order No.: 50F4640
EAN: 4099891135171
MPN:
8241
RSRK 50-877/2 M
Series: RSRK
8241 Lumberg Automation Sensor-Actuator Cables Image 1
8241 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
90.5352 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
905.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
90.5352 €

Double-ended cordset, RSRK 50-877/2 M, Lumberg Automation

Power double-ended cordset: Male straight to female straight, 7/8", 5-pin, yellow body, 600 V (UL), 8 A (UL); TPE yellow cable, 16 AWG.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) 7/8"-Kabeldose, gerade
Colour gelb
Cable length 2 m
LED display No
Material TPE
max. Voltage 600 V
Rated current 8 A
Pin number 5-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes