82951 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 12 m, PUR, purple, 4 A, 82951
Unit Price (€ / pc.)
77.3619 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Single-ended cordset, 0975 254 103/12 M, Lumberg Automation
PROFIBUS Data single-ended cordset: M12 Standard, female, straight, 5-pin, B-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mm².
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | purple | |
Cable length | 12 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |