83095 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 6 m, PUR, black, 2 A, 83095

Order No.: 50F3154
EAN: 4099891125998
MPN:
83095
RKTS 8-299/6 M
Series: RKTS
83095 Lumberg Automation Sensor-Actuator Cables Image 1
83095 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.3335 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
293.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
29.3335 €

Actuator/sensor single-ended cordset, RKTS 8-299/6 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 8-pin, A-coded, shielded, orange body, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 6 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei