84527 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, angled to 7/8"-cable socket, angled, 4 pole, 0.6 m, PUR, black, 8 A, 84527
Unit Price (€ / pc.)
79.0636 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Power supply cable, 0905 356 305/0,6 M, Lumberg Automation
DeviceNet Power Supply Cable; Double-ended with 7/8 male connector and 7/8" female, right angle connector, 4 poles, 0.6 M.
Technical specifications
Connection (1) | 7/8"-Kabelstecker, abgewinkelt | |
Connection (2) | 7/8"-Kabeldose, abgewinkelt | |
Colour | schwarz | |
Cable length | 0.6 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 300 V | |
Rated current | 8 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |