84607 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 8 m, PUR, black, 4 A, 84607

Order No.: 50F4822
EAN: 4099891136505
MPN:
84607
RST 3-RKMWV/LED A 3-224/8 M
Series: RST
84607 Lumberg Automation Sensor-Actuator Cables Image 1
84607 Lumberg Automation Sensor-Actuator Cables Image 2
84607 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
27.7984 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
277.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.7984 €

Actuator/sensor double-ended cordset, RST 3-RKMWV/LED A 3-224/8 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M12 Standard connector to female angled A-coded translucent 3-pin M8 Standard connector with 2xLEDs (PNP), 10-30 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 8 m
LED-Anzeige Yes
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei