8536 | Lumberg Automation

Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 pole, 50 m, PVC, orange, 9 A, 8536

Order No.: 50F8366
EAN: 4099891160722
MPN:
8536
RK 50-04/50 M
Series: RK
8536 Lumberg Automation Sensor-Actuator Cables Image 1
8536 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
105.5292 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,055.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
105.5292 €

Single-ended cordset, RK 50-04/50 M, Lumberg Automation

Power single-ended cordset: Female, straight, 7/8", 5-pin(4+PE), orange body, 230 V AC/DC, 9 A; PVC orange cable, 0.50 mm².

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 50 m
Colour orange
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 9 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei