85415 | Lumberg Automation
Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 6 pole, 11 m, PUR, black, 85415
Unit Price (€ / pc.)
92.6891 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Power supply cable, RSU 6-RKU 6-204/11 M, Lumberg Automation
Power supply cable for Remote Bus modules, double ended with 6-pole male and female M23 connectors, 5 conductor cable.
Technical specifications
Connection (1) | M23-Kabelstecker, gerade | |
Connection (2) | M23-Kabeldose, gerade | |
Colour | schwarz | |
Cable length | 11 m | |
LED display | No | |
Material | PUR | |
Pin number | 6-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |