86910 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 6 m, PUR, black, 4 A, 86910

Order No.: 50F3081
EAN: 4099891125370
MPN:
86910
RKTS 5-298/6 M
Series: RKTS
86910 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
22.253 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
667.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
22.253 €

Actuator/sensor single-ended cordset, RKTS 5-298/6 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 5-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 6 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei