8718 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 10 m, PUR, orange, 4 A, 8718

Order No.: 50F5294
EAN: 4099891140076
MPN:
8718
RST 4-RKT/LED F 4-251/10 M
Series: RST
8718 Lumberg Automation Sensor-Actuator Cables Image 1
8718 Lumberg Automation Sensor-Actuator Cables Image 2
8718 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
36.1403 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
361.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
36.1403 €

Actuator/sensor double-ended cordset, RST 4-RKT/LED F 4-251/10 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M12 Standard connector with 2xLEDs (PNP), 10-30 V DC, 4 A; PUR orange cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 10 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei