873 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 7 m, PVC, orange, 9 A, 873
Unit Price (€ / pc.)
40.5195 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Double-ended cordset, RSRK 50-04/7 M, Lumberg Automation
Power double-ended cordset: Male straight to female straight, 7/8", 5-pin(4+PE), orange body, 230 V AC/DC, 9 A; PVC orange cable, 0.50 mm².
Technical specifications
Connection (1) | 7/8"-Kabelstecker, gerade | |
Connection (2) | 7/8"-Kabeldose, gerade | |
Colour | orange | |
Cable length | 7 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 9 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |