8743 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 20 m, TPE, turquoise, 4 A, 8743

Order No.: 50F0889
EAN: 4099891112837
MPN:
8743
0985 806 100/20 M
Series: 0985806
8743 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
108.4209 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
542.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
108.4209 €

Double-ended cordset, 0985 806 100/20 M, Lumberg Automation

EtherNet/IP, high-flex, double-ended cordset, M12 male to male straight, 4-pin, D-coding, 24 AWG TPE cable, stranded/unshielded, 2 twisted bonded pair, teal jacket.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Pin number 4-polig
Cable length 20 m
Colour türkis
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei