8745 | Lumberg Automation

Sensor actuator cable, 7/8"-cable socket, straight to open end, 4 pole, 2.5 m, PUR, black, 8 A, 8745

Order No.: 50F8367
EAN: 4099891160739
MPN:
8745
0905 356 311/2,5 M
Series: 0905356
8745 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
45.6008 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
456.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
45.6008 €

Power supply cable, 0905 356 311/2,5 M, Lumberg Automation

DeviceNet Power Supply Cable; Single-ended with 7/8 female connector, 4 poles.

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 2.5 m
Material PUR
max. Voltage 300 V
Rated current 8 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei