87711 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 20 m, PVC, orange, 4 A, 87711

Order No.: 50F1595
EAN: 4099891116316
MPN:
87711
PRKWT/LED P 4-07/20 M
Series: PRKWT
87711 Lumberg Automation Sensor-Actuator Cables Image 1
87711 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
39.6032 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
198.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
39.6032 €

Actuator/sensor single-ended cordset, PRKWT/LED P 4-07/20 M, Lumberg Automation

M12 F&B (PVC) Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, transparent body, 10-30 V DC, 4 A, with 3xLEDs (PNP); PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 20 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes