88673 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 3 m, PUR, black, 2 A, 88673

Order No.: 50F2375
EAN: 4099891119874
MPN:
88673
RKMW 3-338/3 M
Series: RKMW
Lumberg Automation
88673 Lumberg Automation Sensor-Actuator Cables Image 1
88673 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
10.5196 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.5196 €

Actuator/sensor single-ended cordset, RKMW 3-338/3 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, angled, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 2 A; PUR black cable, 3-wires, 0.14 mm².

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 2 A
Polzahl 3-polig
Schutzart (IP) IP65
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes