8875 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 2 m, PVC, black, 4 A, 8875

Order No.: 50F4450
EAN: 4099891133825
MPN:
8875
RSMV 4-RSMWV 4-295/2 M
Series: RSMV
8875 Lumberg Automation Sensor-Actuator Cables Image 1
8875 Lumberg Automation Sensor-Actuator Cables Image 2
8875 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
22.0745 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
220.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.0745 €

Actuator/sensor double-ended cordset, RSMV 4-RSMWV 4-295/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M8 Standard connector to male angled A-coded translucent 4-pin M8 Standard connector, 30 V AC/DC, 4 A; PVC black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabelstecker, gerade
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei